
Surface Mount Schottky Barrier Diode, 30V Vrrm, 200mA Forward Current. Features a maximum forward surge current of 600mA and operates across a temperature range of -55°C to 125°C. Packaged in a SOT-23 case with SMD/SMT termination, this RoHS compliant component is supplied on cut tape.
Sign in to ask questions about the Multicomp BAT54S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp BAT54S technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BAT54S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
