
Ultra-fast recovery diode in a SOT-23 package. Features a forward current of 200mA and a maximum forward surge current of 600mA. Operates up to 150°C with a maximum repetitive reverse voltage of 30V. Packaged in cut tape for efficient handling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp BAT54S-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 600mA |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 30V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BAT54S-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
