
The BAV70 is a general purpose rectifier diode with a maximum operating temperature of 150°C and a maximum reverse voltage of 75V DC. It has a forward current rating of 200mA and a maximum surge current of 4.5A. The diode is packaged in a SOT-23 package and is suitable for surface mount applications. It is RoHS compliant and available on cut tape.
Sign in to ask questions about the Multicomp BAV70 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp BAV70 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 4.5A |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Voltage (DC) | 75V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BAV70 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
