
Dual series general-purpose rectifier diode in SOT-23 package. Features a maximum repetitive reverse voltage of 75V and a forward current of 200mA. Maximum forward surge current is 500mA, with a maximum operating temperature of 150°C. This RoHS compliant component offers 1.25V forward voltage and a 6ns reverse recovery time. Termination is SMD/SMT.
Sign in to ask questions about the Multicomp BAV99 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp BAV99 technical specifications.
| Package/Case | SOT-23 |
| Forward Current | 200mA |
| Max Forward Surge Current (Ifsm) | 500mA |
| Max Operating Temperature | 150°C |
| Max Repetitive Reverse Voltage (Vrrm) | 75V |
| Max Reverse Voltage (DC) | 75V |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BAV99 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
