
MULTICOMP BC182B Bipolar (BJT) Single Transistor, NPN, 50 V, 200 MHz, 350 mW, 100 mA, 120
Checking distributor stock and pricing after the page loads.
Multicomp BC182B technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 50V |
| Collector Emitter Voltage (VCEO) | 50V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 350mW |
| Packaging | Bulk |
| Polarity | NPN |
| Power Dissipation | 350mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Transition Frequency | 200MHz |
| RoHS | Not Compliant |
No datasheet is available for this part.
