
The BC557B is a PNP transistor from Multicomp with a maximum operating temperature of 150°C. It features a collector-emitter breakdown voltage of 45V and a maximum power dissipation of 625mW. The device is packaged in a TO-92 case and has a transition frequency of 150MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp BC557B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 625mW |
| Polarity | PNP |
| Power Dissipation | 625mW |
| Reach SVHC Compliant | No |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BC557B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
