Multicomp BC817-16 technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Transition Frequency | 170MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp BC817-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
