Multicomp BC869 technical specifications.
| Package/Case | SOT-89 |
| Collector Emitter Breakdown Voltage | -20V |
| Collector Emitter Voltage (VCEO) | -20V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.35W |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BC869 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
