Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp BCW66H datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp BCW66H technical specifications.
| Package/Case | SOT-23 |
| Collector Emitter Breakdown Voltage | 45V |
| Collector Emitter Voltage (VCEO) | 45V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 330mW |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Transition Frequency | 170MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BCW66H to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
