
The BD238 is a PNP transistor with a collector-emitter breakdown voltage of -80V and a maximum power dissipation of 25W. It is packaged in a TO-126 case and is rated for operation up to 150°C. The transistor has a transition frequency of 3MHz and is not SVHC compliant.
Multicomp BD238 technical specifications.
| Package/Case | TO-126 |
| Collector Emitter Breakdown Voltage | -80V |
| Collector Emitter Voltage (VCEO) | -80V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 25W |
| Polarity | PNP |
| Power Dissipation | 25W |
| Reach SVHC Compliant | No |
| Transition Frequency | 3MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BD238 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
