
The BD441 is a TO-126 packaged NPN transistor with a collector emitter breakdown voltage of 80V and a maximum power dissipation of 36W. It operates over a temperature range of -65°C to 150°C. This transistor is not SVHC compliant.
Sign in to ask questions about the Multicomp BD441 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp BD441 technical specifications.
| Package/Case | TO-126 |
| Collector Emitter Breakdown Voltage | 80V |
| Collector Emitter Voltage (VCEO) | 80V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 36W |
| Polarity | NPN |
| Power Dissipation | 36W |
| Reach SVHC Compliant | No |
| Transition Frequency | 3MHz |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp BD441 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.