The BDW94C PNP transistor is packaged in a TO-220 case, suitable for through-hole mounting. It has a collector-emitter breakdown voltage of 100V and a maximum collector current of 12A. The device can handle a maximum power dissipation of 80W and operates within a temperature range of -65°C to 150°C. The transistor has a minimum current gain of 750 and a collector-emitter voltage of -2V. It is not Reach SVHC compliant.
Multicomp BDW94C technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Voltage (VCEO) | -2V |
| hFE Min | 750 |
| Max Collector Current | 12A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 80W |
| Polarity | PNP |
| Power Dissipation | 80W |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp BDW94C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.