
The BF199 is a TO-92 packaged NPN transistor with a collector-emitter breakdown voltage of 25V and a maximum collector current of 25mA. It can handle a maximum power dissipation of 350mW and operates within a temperature range of -55°C to 150°C. The transistor has a minimum current gain of 38 and is suitable for general-purpose applications.
Multicomp BF199 technical specifications.
| Package/Case | TO-92 |
| Collector Emitter Breakdown Voltage | 25V |
| Collector Emitter Voltage (VCEO) | 25V |
| hFE Min | 38 |
| Max Collector Current | 25mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 350mW |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| Termination | Through Hole |
| Test Frequency | 400MHz |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BF199 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
