Multicomp BU806 technical specifications.
| Package/Case | TO-220 |
| Collector Emitter Breakdown Voltage | 150V |
| Collector Emitter Voltage (VCEO) | 1.5V |
| hFE Min | 375 |
| Max Collector Current | 8A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 60W |
| Polarity | NPN |
| Power Dissipation | 60W |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BU806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.