
The BUV48A is a NPN transistor with a collector-emitter breakdown voltage of 450V and a maximum collector current of 15A. It is packaged in a TO-247 case and has a maximum power dissipation of 150W. The transistor operates over a temperature range of -65°C to 175°C. It is not Reach SVHC compliant.
Multicomp BUV48A technical specifications.
| Package/Case | TO-247 |
| Collector Emitter Breakdown Voltage | 450V |
| Collector Emitter Voltage (VCEO) | 2V |
| Max Collector Current | 15A |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 150W |
| Polarity | NPN |
| Power Dissipation | 150W |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp BUV48A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
