Sign in to ask questions about the Multicomp BZT52C12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp BZT52C12S technical specifications.
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 200mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BZT52C12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.