Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp BZT52C36S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Zener Voltage | 36V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BZT52C36S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
