The Multicomp BZT52C5V1S is a single Zener diode with a Zener voltage of 5.1V. It has a maximum power dissipation of 200mW and can handle a maximum forward surge current of 2A. The diode is designed for surface mount applications and has an operating temperature range of -65°C to 150°C. It is available in cut tape packaging.
Sign in to ask questions about the Multicomp BZT52C5V1S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp BZT52C5V1S technical specifications.
| Max Forward Surge Current (Ifsm) | 2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Termination | SMD/SMT |
| Zener Voltage | 5.1V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BZT52C5V1S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
