Sign in to ask questions about the Multicomp BZV55C3V6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp BZV55C3V6 technical specifications.
| Forward Current | 250mA |
| Max Operating Temperature | 200°C |
| Max Power Dissipation | 500mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Zener Voltage | 3.6V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp BZV55C3V6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
