
DIODE, TVS, 20V, 600W; TVS Polarity:Bidirectional; Reverse Stand-Off Voltage Vrwm:20.5V; Breakdown Voltage Min:22.8V; Breakdown Voltage Max:25.2V; Clamping Voltage Vc Max:33.2V; Peak Pulse Current Ippm:28A; Diode Case Style:DO-15; No. of Pins:2; Power Dissipation Pd:1.7W; Packaging:Each; SVHC:No SVHC (16-Jun-2014); Breakdown Voltage:24V; Clamping Voltage @ 8/20µs Max:42.8V; Diode Type:Bidirectional TVS; MSL:-; Peak Pulse Current IPP @ 10/1000µs:28A; Peak Pulse Current IPP @ 8/20µs:93A; Peak Pulse Power:600W; Termination Type:Axial Leaded
Checking distributor stock and pricing after the page loads.
Multicomp BZW06-20B technical specifications.
| Package/Case | DO-15 |
| Max Power Dissipation | 1.7W |
| Peak Pulse Current | 28A |
| Polarity | Bidirectional |
| Power Dissipation | 1.7W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 20.5V |
| Termination | Axial |
| RoHS | Compliant |
