Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp BZW06-33B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-15 |
| Max Breakdown Voltage | 41V |
| Min Breakdown Voltage | 37.1V |
| Max Power Dissipation | 1.7W |
| Packaging | Cut Tape |
| Peak Pulse Current | 11.1A |
| Peak Pulse Power | 600W |
| Polarity | Bidirectional |
| Power Dissipation | 1.7W |
| Reach SVHC Compliant | No |
| Reverse Standoff Voltage | 33.3V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp BZW06-33B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
