
Silicon planar voltage regulator diode for low-voltage general-purpose regulation. The BZX84C10 provides a 10 V nominal Zener voltage with ±5% tolerance at a 5 mA test current. It is rated for 300 mW power dissipation at 25°C ambient, 150°C maximum junction temperature, and -65°C to +150°C storage temperature. Forward voltage is below 0.9 V at 10 mA and below 1.5 V at 200 mA, with 420 K/W junction-to-ambient thermal resistance.
Sign in to ask questions about the Multicomp BZX84C10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp BZX84C10 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Zener Voltage | 10V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp BZX84C10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
