Multicomp BZX84C16 technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 300mW |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Zener Voltage | 16V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp BZX84C16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
