Sign in to ask questions about the Multicomp BZX84C3V3-7-F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp BZX84C3V3-7-F technical specifications.
| Package/Case | SOT-23 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 350mW |
| Packaging | Cut Tape |
| Zener Voltage | 3.3V |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp BZX84C3V3-7-F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
