Multicomp CB3 technical specifications.
| Package/Case | Ceramic |
| Inside Diameter | 2.5mm |
| Length | 5mm |
| Mount | Wire |
| Series | CB3 |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CB3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.