
MULTICOMP CF06332T/10/10 Cartridge Fuse, 10 A, 250 V, 6.3mm x 32mm, 1/4" x 1-1/4", 200 A
Multicomp CF06332T/10/10 technical specifications.
| Blow Characteristic | TIME DELAY |
| Package/Case | 200 |
| Fuse Current | 10A |
| Packaging | Ammo Pack |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 250V |
| RoHS | Not Compliant |
No datasheet is available for this part.