
The CM1504 diode from Multicomp features a maximum forward surge current of 300A and a maximum repetitive reverse voltage of 400V. It can handle a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The diode is designed for reverse mount applications and has a width of 28.7mm.
Multicomp CM1504 technical specifications.
| Forward Current | 15A |
| Max Forward Surge Current (Ifsm) | 300A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15A |
| Max Repetitive Reverse Voltage (Vrrm) | 400V |
| Mount | Reverse |
| Reach SVHC Compliant | No |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CM1504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.