
The CM3502 is a general purpose diode with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It can handle a maximum forward surge current of 400A and a maximum output current of 35A. The diode is rated for a maximum repetitive reverse voltage of 200V. It is available in a 200-pin package and is not Reach SVHC compliant.
Multicomp CM3502 technical specifications.
| Package/Case | 200 |
| Forward Current | 35A |
| Max Forward Surge Current (Ifsm) | 400A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 35A |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Reverse |
| Reach SVHC Compliant | No |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CM3502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
