
The CM40010 diode from Multicomp features a maximum forward surge current of 500A and a maximum repetitive reverse voltage of 1kV. It operates within a temperature range of -55°C to 150°C and can handle a maximum forward current of 40A. The diode is mounted in reverse and is not SVHC compliant.
Multicomp CM40010 technical specifications.
| Forward Current | 40A |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Repetitive Reverse Voltage (Vrrm) | 1kV |
| Mount | Reverse |
| Reach SVHC Compliant | No |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CM40010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
