
The CM4002 is a general purpose diode with a maximum forward surge current of 500A and a maximum repetitive reverse voltage of 200V. It can operate at temperatures ranging from -55°C to 150°C and has a maximum output current of 40A. The diode is mounted in a reverse configuration and has a width of 28.7mm.
Multicomp CM4002 technical specifications.
| Package/Case | 200 |
| Forward Current | 40A |
| Max Forward Surge Current (Ifsm) | 500A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40A |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Reverse |
| Reach SVHC Compliant | No |
| Width | 28.7mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CM4002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
