
The CP601 diode from Multicomp features a flammability rating of UL94 V-0 and a maximum operating temperature of 125°C. It can handle a maximum forward surge current of 125A and a maximum repetitive reverse voltage of 100V. The diode is designed for through-hole mounting with a lead diameter of 1.01mm and a lead length of 19.1mm. It is not Reach SVHC compliant.
Multicomp CP601 technical specifications.
| Flammability Rating | UL94 V-0 |
| Forward Current | 6A |
| Lead Diameter | 1.01mm |
| Lead Length | 19.1mm |
| Lead Pitch | 11.3mm |
| Max Forward Surge Current (Ifsm) | 125A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6A |
| Max Repetitive Reverse Voltage (Vrrm) | 100V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Width | 15.75mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CP601 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
