Multicomp CP802 technical specifications.
| Flammability Rating | UL94 V-0 |
| Forward Current | 8A |
| Lead Diameter | 1.3mm |
| Lead Length | 19.1mm |
| Lead Pitch | 12.7mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8A |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CP802 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.