
The CP806 diode from Multicomp features a maximum operating temperature of 125°C and a maximum repetitive reverse voltage of 600V. It can handle a maximum forward surge current of 200A and a maximum output current of 8A. The diode is designed for through hole mounting and has a lead diameter of 1.3mm and a lead length of 19.1mm. It meets the UL94 V-0 flammability rating and is not Reach SVHC compliant.
Multicomp CP806 technical specifications.
| Flammability Rating | UL94 V-0 |
| Forward Current | 8A |
| Lead Diameter | 1.3mm |
| Lead Length | 19.1mm |
| Max Forward Surge Current (Ifsm) | 200A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8A |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Through Hole |
| Outside Diameter | 19.1mm |
| Reach SVHC Compliant | No |
| Width | 19.1mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CP806 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
