Multicomp CSICS/3/101 technical specifications.
| Body Material | Glass, Polyester |
| Fuse Current | 3A |
| Mount | Holder |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp CSICS/3/101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
