This ceramic variable capacitor from Multicomp features a capacitance of 0pF, a voltage rating of 200V, and a termination style of radial. It has a lead pitch of 5mm and a width of 5.8mm. The capacitor operates within a temperature range of -20°C to 80°C and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Multicomp CV05E5001 technical specifications.
| Capacitance | 0pF |
| Color | Green |
| Dielectric Material | Ceramic |
| Lead Pitch | 5mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| RoHS Compliant | No |
| Termination | Radial |
| Test Frequency | 1MHz |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 5.8mm |
| RoHS | Not Compliant |