
Surface mount bridge rectifier for single-phase applications, featuring a 1A forward current rating and a maximum repetitive reverse voltage of 600V. Operating across a wide temperature range from -55°C to 150°C, this component is supplied in cut tape packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp DF06S-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Forward Current | 1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 600V |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp DF06S-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.