Multicomp DI152 technical specifications.
| Package/Case | DIP |
| Forward Current | 1.5A |
| Max Forward Surge Current (Ifsm) | 50A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 1.5A |
| Max Repetitive Reverse Voltage (Vrrm) | 200V |
| Mount | Through Hole |
| Output Current | 1.5A |
| Reach SVHC Compliant | No |
| Width | 6.5mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp DI152 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
