Sign in to ask questions about the Multicomp DRA480-48A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp DRA480-48A technical specifications.
| Height | 125mm |
| Length | 116mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 90V |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 10A |
| Max Output Power | 480W |
| Max Supply Voltage | 264V |
| Min Supply Voltage | 90V |
| Mount | DIN Rail |
| Nominal Output Voltage | 48V |
| Number of Outputs | 1 |
| Output Current | 10A |
| Output Power | 480W |
| Output Voltage | 48V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 125mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp DRA480-48A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.