
The DRAN60-05 is a general purpose AC/DC power supply with a nominal output voltage of 5V and a maximum output current of 10A. It can handle a maximum output power of 50W. The power supply operates within a wide input voltage range of 85V to 264V AC. It is compliant with RoHS regulations but not SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp DRAN60-05 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Current - Output 1 | 10A |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Current | 10A |
| Max Output Power | 50W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 5V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp DRAN60-05 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.