
This general purpose power supply has a nominal output voltage of 12V and a maximum output power of 60W. It operates within a supply voltage range of 85V to 264V AC and can deliver a maximum output current of 5A. The power supply is mounted on a DIN rail and measures 90mm in height, 40.5mm in width, and 115mm in length. It is compliant with RoHS regulations and does not contain any SVHC substances.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp DRAN60-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 90mm |
| Length | 115mm |
| Max Input Voltage (AC) | 264V |
| Min Input Voltage (AC) | 85V |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Current | 5A |
| Max Output Power | 60W |
| Max Supply Voltage | 265V |
| Min Supply Voltage | 85V |
| Mount | DIN Rail |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 264V |
| Output Current | 5A |
| Output Power | 60W |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 40.5mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp DRAN60-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.