Multicomp DSA-0151A-06 technical specifications.
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 2A |
| Max Output Power | 15W |
| Nominal Output Voltage | 6V |
| Output Connector | Various |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Multicomp DSA-0151A-06 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
