
The DSA-0151A-12 is a general purpose power supply with a nominal output voltage of 12V and a maximum output current of 1.25A. It has a maximum output power of 15W and can operate with a maximum input voltage of 264V. The power supply is available with various output connectors. It is not Reach SVHC compliant. The device weighs 175g.
Sign in to ask questions about the Multicomp DSA-0151A-12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp DSA-0151A-12 technical specifications.
| Current Rating | 1.25A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 1.25A |
| Max Output Power | 15W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Output Connector | Various |
| Output Current | 1.25A |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Weight | 175g |
| RoHS | Compliant |
Download the complete datasheet for Multicomp DSA-0151A-12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
