Multicomp DSA-0151F-18 technical specifications.
| Current Rating | 1A |
| Max Input Voltage | 264V |
| Min Input Voltage | 90V |
| Max Output Current | 1A |
| Max Output Power | 15W |
| Nominal Output Voltage | 18V |
| Number of Outputs | 1 |
| Output Connector | Various |
| Output Current | 1A |
| Output Voltage | 18V |
| Reach SVHC Compliant | No |
| Weight | 175g |
| RoHS | Compliant |
Download the complete datasheet for Multicomp DSA-0151F-18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
