Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp DTSM-32S-B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current Rating | 50mA |
| Height | 3.5mm |
| Illumination Type | Illuminated |
| Length | 6mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Operating Force | 3.14N |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | DTS |
| Throw Configuration | SPST |
| DC Rated Voltage | 12V |
| Width | 3.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp DTSM-32S-B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
