
MULTICOMP DX57-18.432-30-50-70-20-ATF CRYSTAL, DX-57, 18.432MHZ
Multicomp DX57-18.432-30-50-70-20-ATF technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 18.432MHz |
| Frequency Stability | 50ppm |
| Frequency Tolerance | 30ppm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp DX57-18.432-30-50-70-20-ATF to view detailed technical specifications.
No datasheet is available for this part.