
The FDD12-05S4 is a 5V 2.4A 12W DC-DC converter with a nominal output voltage of 5V and a maximum output current of 2.4A. It has a maximum input voltage of 36V and a minimum input voltage of 10V. The converter has a maximum output power of 12W and is available in a package with dimensions of 50.8mm in depth, 50.8mm in width, and 11.94mm in height. The FDD12-05S4 has an isolation voltage of 1.5kV and is not SVHC compliant.
Sign in to ask questions about the Multicomp FDD12-05S4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Multicomp FDD12-05S4 technical specifications.
| Current - Output 1 | 2.4A |
| Depth | 50.8mm |
| Height | 11.94mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 36V |
| Min Input Voltage | 10V |
| Max Output Current | 2.4A |
| Max Output Power | 12W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 5V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp FDD12-05S4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
