Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Multicomp FDD12-12S4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Depth | 50.8mm |
| Height | 11.94mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 10V |
| Max Input Voltage | 36V |
| Min Input Voltage | 10V |
| Max Output Current | 1A |
| Max Output Power | 12W |
| Nominal Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp FDD12-12S4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
