Multicomp FDD15-12D1 technical specifications.
| Current - Output 1 | 417mA |
| Current - Output 2 | 417mA |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 18V |
| Min Input Voltage (DC) | 9V |
| Max Input Voltage | 18V |
| Min Input Voltage | 9V |
| Max Output Power | 10W |
| Number of Outputs | 2 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp FDD15-12D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
