
MULTICOMP FDD15-12D3 Isolated Board Mount DC/DC Converter, 2:1 Input, Through Hole, 15W, 12V, 625mA, -12V, 625mA
Checking distributor stock and pricing after the page loads.
Multicomp FDD15-12D3 technical specifications.
| Current - Output 1 | 625mA |
| Current - Output 2 | 625mA |
| Depth | 50.8mm |
| Height | 11.94mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage | 72V |
| Min Input Voltage | 36V |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Output Current | 625mA |
| Max Output Power | 15W |
| Mount | Through Hole |
| Nominal Output Voltage | -12V |
| Number of Outputs | 2 |
| Operating Supply Voltage | 48V |
| Output Current | 625mA |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 65g |
| Width | 50.8mm |
| RoHS | Compliant |
No datasheet is available for this part.
