Multicomp FDD15-12S2 technical specifications.
| Current - Output 1 | 1.25A |
| Depth | 50.8mm |
| Height | 11.94mm |
| Isolation Voltage | 1.5kV |
| Max Input Voltage (DC) | 36V |
| Min Input Voltage (DC) | 18V |
| Max Input Voltage | 36V |
| Min Input Voltage | 18V |
| Max Output Current | 1.25A |
| Max Output Power | 15W |
| Nominal Output Voltage | 12V |
| Number of Outputs | 1 |
| Reach SVHC Compliant | No |
| Voltage - Output 1 | 12V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp FDD15-12S2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
